Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2543CDB
TLV2543CDB
Extended
* Images are for reference only
TLV2543CDB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2543CDB
JLCPCB Part #
C1543517
Package
SSOP-20
Description
0℃~+70℃ 11 12 1LSB 3V~3.6V No Serial port SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-20
Clock Frequency0Hz~4.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply3V~3.6V
ADC architectureSAR
FeaturesMultiplexers、Bipolar input、Programmable output data length
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2543CDB
TLV2543CDB

* Images are for reference only

TLV2543CDB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2543CDB
JLCPCB Part #
C1543517
Package
SSOP-20
Description
0℃~+70℃ 11 12 1LSB 3V~3.6V No Serial port SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2543CDB

* Images are for reference only

TLV2543CDB
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2543CDB
JLCPCB Part #
C1543517
Package
SSOP-20
Description
0℃~+70℃ 11 12 1LSB 3V~3.6V No Serial port SSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2543CDB Specifications

TLV2543CDB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-20
Clock Frequency0Hz~4.1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply3V~3.6V
ADC architectureSAR
FeaturesMultiplexers、Bipolar input、Programmable output data length
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2543CDB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2543CDB Documents

TLV2543CDB datasheets or manufacturer documentation.

Datasheet: TLV2543CDB Datasheet (PDF)

TLV2543CDB Schematic Symbol & PCB Footprint

The TLV2543CDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.