
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 100kHz~26MHz、9MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Internal or external | |
| Signal-to-Noise Ratio | 32dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 14mA | |
| ADC architecture | SAR | |
| Sampling Rate | 250kHz | |
| Features | 双极性输入、多芯片同步、同步触发 | |
| Voltage Reference Drift | 8ppm/℃ | |
| number of channels | 1 | |
| Voltage Reference | Internal or external | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS8509IBDWG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 100kHz~26MHz、9MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Internal or external | |
| Signal-to-Noise Ratio | 32dB | |
| Integral non - linearity | 2LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 14mA | |
| ADC architecture | SAR | |
| Sampling Rate | 250kHz | |
| Features | 双极性输入、多芯片同步、同步触发 | |
| Voltage Reference Drift | 8ppm/℃ | |
| number of channels | 1 | |
| Voltage Reference | Internal or external | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8509IBDWG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS8509IBDWG4 datasheets or manufacturer documentation.
Datasheet: ADS8509IBDWG4 Datasheet (PDF)
The ADS8509IBDWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.