
- Manufacturer
- MFR.Part #
- MAX1181ECM+D
- JLCPCB Part #
- C1543513
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 0.6LSB 10 2 2.7V~3.6V 80MHz Parallel port Yes HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 59dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 80MHz | |
| Features | Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |

* Images are for reference only
MAX1181ECM+D
Extended- Manufacturer
- MFR.Part #
- MAX1181ECM+D
- JLCPCB Part #
- C1543513
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 0.6LSB 10 2 2.7V~3.6V 80MHz Parallel port Yes HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1181ECM+D
- JLCPCB Part #
- C1543513
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+85℃ 0.6LSB 10 2 2.7V~3.6V 80MHz Parallel port Yes HTQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1181ECM+D Specifications
MAX1181ECM+D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| DNL (LSB) | 0.4LSB | |
| Signal-to-Noise Ratio | 59dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 80MHz | |
| Features | Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1181ECM+D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1181ECM+D Documents
MAX1181ECM+D datasheets or manufacturer documentation.
Datasheet: MAX1181ECM+D Datasheet (PDF)
MAX1181ECM+D Schematic Symbol & PCB Footprint
The MAX1181ECM+D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.