Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4242IRGCR
ADS4242IRGCR
Extended
* Images are for reference only
ADS4242IRGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS4242IRGCR
JLCPCB Part #
C1543489
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 14 2 2LSB 65MHz 65MHz 71.4dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio71.4dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V
Sampling Rate65MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4242IRGCR
ADS4242IRGCR

* Images are for reference only

ADS4242IRGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4242IRGCR
JLCPCB Part #
C1543489
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 14 2 2LSB 65MHz 65MHz 71.4dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4242IRGCR

* Images are for reference only

ADS4242IRGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4242IRGCR
JLCPCB Part #
C1543489
Package
VQFN-64-EP(9x9)
Description
-40℃~+85℃ 1.7V~1.9V 14 2 2LSB 65MHz 65MHz 71.4dB Built-in Parallel port Soft reset Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4242IRGCR Specifications

ADS4242IRGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Clock Frequency65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio71.4dB
Integral non - linearity2LSB
Voltage - Supply1.7V~1.9V
Sampling Rate65MHz
FeaturesSoft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS4242IRGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS4242IRGCR Documents

ADS4242IRGCR datasheets or manufacturer documentation.

Datasheet: ADS4242IRGCR Datasheet (PDF)

ADS4242IRGCR Schematic Symbol & PCB Footprint

The ADS4242IRGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.