
- Manufacturer
- MFR.Part #
- ADS8353IPW
- JLCPCB Part #
- C1543480
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 16 2 2.5LSB 4.5V~5.5V 600kHz SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 89dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| Sampling Rate | 600kHz | |
| Features | Simultaneous sampling | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
ADS8353IPW
Extended- Manufacturer
- MFR.Part #
- ADS8353IPW
- JLCPCB Part #
- C1543480
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 16 2 2.5LSB 4.5V~5.5V 600kHz SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADS8353IPW
- JLCPCB Part #
- C1543480
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 16 2 2.5LSB 4.5V~5.5V 600kHz SPI Simultaneous sampling TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS8353IPW Specifications
ADS8353IPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.6LSB | |
| Signal-to-Noise Ratio | 89dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| Sampling Rate | 600kHz | |
| Features | Simultaneous sampling | |
| number of channels | 2 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8353IPW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS8353IPW Documents
ADS8353IPW datasheets or manufacturer documentation.
Datasheet: ADS8353IPW Datasheet (PDF)
ADS8353IPW Schematic Symbol & PCB Footprint
The ADS8353IPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.