Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC3544CPWG4
TLC3544CPWG4
Extended
* Images are for reference only
TLC3544CPWG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC3544CPWG4
JLCPCB Part #
C1543467
Package
TSSOP-20
Description
0.5LSB 0℃~+70℃ 14 1LSB 200kHz 20uA 4 4.5V~5.5V 6.5MHz 81dB Built-in Built-in Multiplexers、FIFO buffer Not supported SPI Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency6.5MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio81dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)20uA
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC3544CPWG4
TLC3544CPWG4

* Images are for reference only

TLC3544CPWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC3544CPWG4
JLCPCB Part #
C1543467
Package
TSSOP-20
Description
0.5LSB 0℃~+70℃ 14 1LSB 200kHz 20uA 4 4.5V~5.5V 6.5MHz 81dB Built-in Built-in Multiplexers、FIFO buffer Not supported SPI Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC3544CPWG4

* Images are for reference only

TLC3544CPWG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC3544CPWG4
JLCPCB Part #
C1543467
Package
TSSOP-20
Description
0.5LSB 0℃~+70℃ 14 1LSB 200kHz 20uA 4 4.5V~5.5V 6.5MHz 81dB Built-in Built-in Multiplexers、FIFO buffer Not supported SPI Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC3544CPWG4 Specifications

TLC3544CPWG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency6.5MHz
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio81dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)20uA
Sampling Rate200kHz
FeaturesMultiplexers、FIFO buffer
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC3544CPWG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC3544CPWG4 Documents

TLC3544CPWG4 datasheets or manufacturer documentation.

Datasheet: TLC3544CPWG4 Datasheet (PDF)

TLC3544CPWG4 Schematic Symbol & PCB Footprint

The TLC3544CPWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.