Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7865IPBSG4
ADS7865IPBSG4
Extended
* Images are for reference only
ADS7865IPBSG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7865IPBSG4
JLCPCB Part #
C1543433
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 0.4LSB 1.25LSB 12 1MHz~32MHz 2.7V~5.5V 2MHz 4 71.7dB External External、Built-in Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling Parallel Port SAR Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency1MHz~32MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio71.7dB
Integral non - linearity1.25LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate2MHz
FeaturesMultiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling
number of channels4
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7865IPBSG4
ADS7865IPBSG4

* Images are for reference only

ADS7865IPBSG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7865IPBSG4
JLCPCB Part #
C1543433
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 0.4LSB 1.25LSB 12 1MHz~32MHz 2.7V~5.5V 2MHz 4 71.7dB External External、Built-in Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling Parallel Port SAR Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7865IPBSG4

* Images are for reference only

ADS7865IPBSG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7865IPBSG4
JLCPCB Part #
C1543433
Package
TQFP-32(5x5)
Description
-40℃~+125℃ 0.4LSB 1.25LSB 12 1MHz~32MHz 2.7V~5.5V 2MHz 4 71.7dB External External、Built-in Multiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling Parallel Port SAR Yes TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7865IPBSG4 Specifications

ADS7865IPBSG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-32(5x5)
Clock Frequency1MHz~32MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio71.7dB
Integral non - linearity1.25LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate2MHz
FeaturesMultiplexers、Power-on reset、Bipolar input、Soft reset、Simultaneous sampling
number of channels4
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7865IPBSG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7865IPBSG4 Documents

ADS7865IPBSG4 datasheets or manufacturer documentation.

Datasheet: ADS7865IPBSG4 Datasheet (PDF)

ADS7865IPBSG4 Schematic Symbol & PCB Footprint

The ADS7865IPBSG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.