Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8695IPW
ADS8695IPW
Extended
* Images are for reference only
ADS8695IPW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8695IPW
JLCPCB Part #
C1543429
Package
TSSOP-16
Description
-40℃~+125℃ 1 10uA 18 2.56V、5.12V、5.12V、6.144V、6.144V、10.24V、10.24V、12.288V、12.288V 3LSB 4.75V~5.25V 500kHz 66.67MHz 7ppm/℃ 90dB Built-in Built-in SAR SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency66.67MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio90dB
Integral non - linearity3LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)10uA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8695IPW
ADS8695IPW

* Images are for reference only

ADS8695IPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8695IPW
JLCPCB Part #
C1543429
Package
TSSOP-16
Description
-40℃~+125℃ 1 10uA 18 2.56V、5.12V、5.12V、6.144V、6.144V、10.24V、10.24V、12.288V、12.288V 3LSB 4.75V~5.25V 500kHz 66.67MHz 7ppm/℃ 90dB Built-in Built-in SAR SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8695IPW

* Images are for reference only

ADS8695IPW
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8695IPW
JLCPCB Part #
C1543429
Package
TSSOP-16
Description
-40℃~+125℃ 1 10uA 18 2.56V、5.12V、5.12V、6.144V、6.144V、10.24V、10.24V、12.288V、12.288V 3LSB 4.75V~5.25V 500kHz 66.67MHz 7ppm/℃ 90dB Built-in Built-in SAR SPI Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8695IPW Specifications

ADS8695IPW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency66.67MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio90dB
Integral non - linearity3LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)10uA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8695IPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8695IPW Documents

ADS8695IPW datasheets or manufacturer documentation.

Datasheet: ADS8695IPW Datasheet (PDF)

ADS8695IPW Schematic Symbol & PCB Footprint

The ADS8695IPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.