Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9234RIRHBR
ADS9234RIRHBR
Extended
* Images are for reference only
ADS9234RIRHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS9234RIRHBR
JLCPCB Part #
C1543427
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.15LSB 14 1LSB 2 3.5MHz 4.5V~5.5V 85.6dB Built-in Not supported SAR SPI、Parallel port Synchronous triggering、Simultaneous sampling Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputYes
DNL (LSB)0.15LSB
Signal-to-Noise Ratio85.6dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)7.8mA
ADC architectureSAR
Sampling Rate3.5MHz
FeaturesSynchronous triggering、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS9234RIRHBR
ADS9234RIRHBR

* Images are for reference only

ADS9234RIRHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9234RIRHBR
JLCPCB Part #
C1543427
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.15LSB 14 1LSB 2 3.5MHz 4.5V~5.5V 85.6dB Built-in Not supported SAR SPI、Parallel port Synchronous triggering、Simultaneous sampling Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9234RIRHBR

* Images are for reference only

ADS9234RIRHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS9234RIRHBR
JLCPCB Part #
C1543427
Package
VQFN-32-EP(5x5)
Description
-40℃~+125℃ 0.15LSB 14 1LSB 2 3.5MHz 4.5V~5.5V 85.6dB Built-in Not supported SAR SPI、Parallel port Synchronous triggering、Simultaneous sampling Yes VQFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS9234RIRHBR Specifications

ADS9234RIRHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputYes
DNL (LSB)0.15LSB
Signal-to-Noise Ratio85.6dB
Integral non - linearity1LSB
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)7.8mA
ADC architectureSAR
Sampling Rate3.5MHz
FeaturesSynchronous triggering、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS9234RIRHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS9234RIRHBR Documents

ADS9234RIRHBR datasheets or manufacturer documentation.

Datasheet: ADS9234RIRHBR Datasheet (PDF)

ADS9234RIRHBR Schematic Symbol & PCB Footprint

The ADS9234RIRHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.