Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISL26104AVZ
ISL26104AVZ
Extended
* Images are for reference only
ISL26104AVZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL26104AVZ
JLCPCB Part #
C1543426
Package
TSSOP-28
Description
-40℃~+105℃ 24 4 4.75V~5.25V 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter SPI Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageTSSOP-28
Clock Frequency4.9152MHz
Operating Temperature-40℃~+105℃
Programmable GainSupport
differential inputYes
Voltage - Supply4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate4kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISL26104AVZ
ISL26104AVZ

* Images are for reference only

ISL26104AVZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL26104AVZ
JLCPCB Part #
C1543426
Package
TSSOP-28
Description
-40℃~+105℃ 24 4 4.75V~5.25V 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter SPI Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL26104AVZ

* Images are for reference only

ISL26104AVZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL26104AVZ
JLCPCB Part #
C1543426
Package
TSSOP-28
Description
-40℃~+105℃ 24 4 4.75V~5.25V 4kHz Auto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter SPI Yes TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL26104AVZ Specifications

ISL26104AVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageTSSOP-28
Clock Frequency4.9152MHz
Operating Temperature-40℃~+105℃
Programmable GainSupport
differential inputYes
Voltage - Supply4.75V~5.25V
ADC architectureSigma-Delta
Sampling Rate4kHz
FeaturesAuto calibration、Built-in temperature sensor、Multiplexers、Integrated modulator、Built-in digital filter
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL26104AVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL26104AVZ Documents

ISL26104AVZ datasheets or manufacturer documentation.

Datasheet: ISL26104AVZ Datasheet (PDF)

ISL26104AVZ Schematic Symbol & PCB Footprint

The ISL26104AVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.