Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7952SDBTG4
ADS7952SDBTG4
Extended
* Images are for reference only
ADS7952SDBTG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7952SDBTG4
JLCPCB Part #
C1543403
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 12 1MHz 2.7V~5.25V 71.7dB No Serial port TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Sampling Rate1MHz
FeaturesMultiplexers
number of channels12
differential inputNo
Resolution (Bits)12
InterfaceSerial port
Signal-to-Noise Ratio71.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7952SDBTG4
ADS7952SDBTG4

* Images are for reference only

ADS7952SDBTG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7952SDBTG4
JLCPCB Part #
C1543403
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 12 1MHz 2.7V~5.25V 71.7dB No Serial port TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7952SDBTG4

* Images are for reference only

ADS7952SDBTG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7952SDBTG4
JLCPCB Part #
C1543403
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 12 1MHz 2.7V~5.25V 71.7dB No Serial port TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7952SDBTG4 Specifications

ADS7952SDBTG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Integral non - linearity0.5LSB
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.25V
Sampling Rate1MHz
FeaturesMultiplexers
number of channels12
differential inputNo
Resolution (Bits)12
InterfaceSerial port
Signal-to-Noise Ratio71.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7952SDBTG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7952SDBTG4 Documents

ADS7952SDBTG4 datasheets or manufacturer documentation.

Datasheet: ADS7952SDBTG4 Datasheet (PDF)

ADS7952SDBTG4 Schematic Symbol & PCB Footprint

The ADS7952SDBTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.