
- Manufacturer
- MFR.Part #
- ISL26132AVZ
- JLCPCB Part #
- C1543400
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 10Hz、80Hz 2 2.7V~5.25V、4.75V~5.25V 24 Built-in SPI Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-24 | |
| Clock Frequency | 4.9152MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.25V、4.75V~5.25V | |
| Quiescent Current (Iq) | 1.2uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 10Hz、80Hz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
ISL26132AVZ
Extended- Manufacturer
- MFR.Part #
- ISL26132AVZ
- JLCPCB Part #
- C1543400
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 10Hz、80Hz 2 2.7V~5.25V、4.75V~5.25V 24 Built-in SPI Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL26132AVZ
- JLCPCB Part #
- C1543400
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 10Hz、80Hz 2 2.7V~5.25V、4.75V~5.25V 24 Built-in SPI Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL26132AVZ Specifications
ISL26132AVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | RENESAS | |
| Package | TSSOP-24 | |
| Clock Frequency | 4.9152MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Voltage - Supply | 2.7V~5.25V、4.75V~5.25V | |
| Quiescent Current (Iq) | 1.2uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 10Hz、80Hz | |
| Features | Auto calibration、Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Built-in digital filter | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL26132AVZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL26132AVZ Documents
ISL26132AVZ datasheets or manufacturer documentation.
Datasheet: ISL26132AVZ Datasheet (PDF)
ISL26132AVZ Schematic Symbol & PCB Footprint
The ISL26132AVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.