
- Manufacturer
- MFR.Part #
- CS5512-BSZR
- JLCPCB Part #
- C1543388
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1 20 4.75V~5.25V 53.5Hz Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter SPI SOIC-8-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8-208mil | |
| Clock Frequency | 1kHz~200kHz、32.768kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 53.5Hz | |
| Features | Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 20 | |
| Interface | SPI |

* Images are for reference only
CS5512-BSZR
Extended- Manufacturer
- MFR.Part #
- CS5512-BSZR
- JLCPCB Part #
- C1543388
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1 20 4.75V~5.25V 53.5Hz Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter SPI SOIC-8-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CS5512-BSZR
- JLCPCB Part #
- C1543388
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1 20 4.75V~5.25V 53.5Hz Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter SPI SOIC-8-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS5512-BSZR Specifications
CS5512-BSZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Cirrus Logic | |
| Package | SOIC-8-208mil | |
| Clock Frequency | 1kHz~200kHz、32.768kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 53.5Hz | |
| Features | Multiplexers、Bipolar input、Integrated modulator、Built-in digital filter | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 20 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5512-BSZR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS5512-BSZR Documents
CS5512-BSZR datasheets or manufacturer documentation.
Datasheet: CS5512-BSZR Datasheet (PDF)
CS5512-BSZR Schematic Symbol & PCB Footprint
The CS5512-BSZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.