Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISL2671286IBZ
ISL2671286IBZ
Extended
* Images are for reference only
ISL2671286IBZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL2671286IBZ
JLCPCB Part #
C1543365
Package
SOIC-8
Description
-40℃~+85℃ 0.4LSB 0.5LSB 1 12 20kHz 280uA 4.5V~5.25V External External Power-on reset SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Integral non - linearity0.5LSB
Voltage - Supply4.5V~5.25V
Quiescent Current (Iq)280uA
ADC architectureSAR
Sampling Rate20kHz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISL2671286IBZ
ISL2671286IBZ

* Images are for reference only

ISL2671286IBZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL2671286IBZ
JLCPCB Part #
C1543365
Package
SOIC-8
Description
-40℃~+85℃ 0.4LSB 0.5LSB 1 12 20kHz 280uA 4.5V~5.25V External External Power-on reset SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL2671286IBZ

* Images are for reference only

ISL2671286IBZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL2671286IBZ
JLCPCB Part #
C1543365
Package
SOIC-8
Description
-40℃~+85℃ 0.4LSB 0.5LSB 1 12 20kHz 280uA 4.5V~5.25V External External Power-on reset SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL2671286IBZ Specifications

ISL2671286IBZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.4LSB
Integral non - linearity0.5LSB
Voltage - Supply4.5V~5.25V
Quiescent Current (Iq)280uA
ADC architectureSAR
Sampling Rate20kHz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL2671286IBZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL2671286IBZ Documents

ISL2671286IBZ datasheets or manufacturer documentation.

Datasheet: ISL2671286IBZ Datasheet (PDF)

ISL2671286IBZ Schematic Symbol & PCB Footprint

The ISL2671286IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.