Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7960SDBT
ADS7960SDBT
Extended
* Images are for reference only
ADS7960SDBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7960SDBT
JLCPCB Part #
C1543353
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 1MHz 2.7V~5.25V 8 Multiplexers SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio49.5dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.25V
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7960SDBT
ADS7960SDBT

* Images are for reference only

ADS7960SDBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7960SDBT
JLCPCB Part #
C1543353
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 1MHz 2.7V~5.25V 8 Multiplexers SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7960SDBT

* Images are for reference only

ADS7960SDBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7960SDBT
JLCPCB Part #
C1543353
Package
TSSOP-38-4.4mm
Description
-40℃~+125℃ 0.5LSB 12 1MHz 2.7V~5.25V 8 Multiplexers SPI TSSOP-38-4.4mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7960SDBT Specifications

ADS7960SDBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-38-4.4mm
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
DNL (LSB)0.2LSB
Signal-to-Noise Ratio49.5dB
Integral non - linearity0.5LSB
Voltage - Supply2.7V~5.25V
ADC architectureSAR
Sampling Rate1MHz
FeaturesMultiplexers
number of channels8
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7960SDBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7960SDBT Documents

ADS7960SDBT datasheets or manufacturer documentation.

Datasheet: ADS7960SDBT Datasheet (PDF)

ADS7960SDBT Schematic Symbol & PCB Footprint

The ADS7960SDBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.