Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1241E
ADS1241E
Extended
* Images are for reference only
ADS1241E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1241E
JLCPCB Part #
C1543339
Package
SSOP-28-208mil
Description
-40℃~+85℃ 120uA 15Hz 1MHz~5MHz 2.7V~5.25V 24 3.75Hz、7.5Hz、15Hz 4 5V External External SPI Sigma-Delta Support Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Clock Frequency1MHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)120uA
ADC architectureSigma-Delta
Sampling Rate3.75Hz、7.5Hz、15Hz
FeaturesAuto calibration、Multiplexers、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1241E
ADS1241E

* Images are for reference only

ADS1241E

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1241E
JLCPCB Part #
C1543339
Package
SSOP-28-208mil
Description
-40℃~+85℃ 120uA 15Hz 1MHz~5MHz 2.7V~5.25V 24 3.75Hz、7.5Hz、15Hz 4 5V External External SPI Sigma-Delta Support Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1241E

* Images are for reference only

ADS1241E
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1241E
JLCPCB Part #
C1543339
Package
SSOP-28-208mil
Description
-40℃~+85℃ 120uA 15Hz 1MHz~5MHz 2.7V~5.25V 24 3.75Hz、7.5Hz、15Hz 4 5V External External SPI Sigma-Delta Support Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1241E Specifications

ADS1241E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Clock Frequency1MHz~5MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.25V
Quiescent Current (Iq)120uA
ADC architectureSigma-Delta
Sampling Rate3.75Hz、7.5Hz、15Hz
FeaturesAuto calibration、Multiplexers、Input buffer、Power-on reset、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter
number of channels4
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1241E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1241E Documents

ADS1241E datasheets or manufacturer documentation.

Datasheet: ADS1241E Datasheet (PDF)

ADS1241E Schematic Symbol & PCB Footprint

The ADS1241E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.