Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8508IBDW
ADS8508IBDW - 1
ADS8508IBDW - 2
ADS8508IBDW - 3
Extended1/3
* Images are for reference only
ADS8508IBDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8508IBDW
JLCPCB Part #
C1543338
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.45LSB 1 100kHz~26MHz、9MHz 10uA 12 250kHz 5V 72dB Bipolar input、Synchronous triggering、Bipolar power supply External、Built-in External、Built-in No Not supported SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency100kHz~26MHz、9MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity0.45LSB
Voltage - Supply5V
Quiescent Current (Iq)10uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Synchronous triggering、Bipolar power supply
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8508IBDW
ADS8508IBDW

* Images are for reference only

ADS8508IBDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8508IBDW
JLCPCB Part #
C1543338
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.45LSB 1 100kHz~26MHz、9MHz 10uA 12 250kHz 5V 72dB Bipolar input、Synchronous triggering、Bipolar power supply External、Built-in External、Built-in No Not supported SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8508IBDW

* Images are for reference only

ADS8508IBDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8508IBDW
JLCPCB Part #
C1543338
Package
SOIC-20-300mil
Description
-40℃~+85℃ 0.45LSB 1 100kHz~26MHz、9MHz 10uA 12 250kHz 5V 72dB Bipolar input、Synchronous triggering、Bipolar power supply External、Built-in External、Built-in No Not supported SAR SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8508IBDW Specifications

ADS8508IBDW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Clock Frequency100kHz~26MHz、9MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity0.45LSB
Voltage - Supply5V
Quiescent Current (Iq)10uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Synchronous triggering、Bipolar power supply
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8508IBDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8508IBDW Documents

ADS8508IBDW datasheets or manufacturer documentation.

Datasheet: ADS8508IBDW Datasheet (PDF)

ADS8508IBDW Schematic Symbol & PCB Footprint

The ADS8508IBDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.