Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2553IPWRQ1
TLV2553IPWRQ1
Extended
* Images are for reference only
TLV2553IPWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2553IPWRQ1
JLCPCB Part #
C1543331
Package
TSSOP-20
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency2.56MHz、3.27MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、Programmable output data length
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2553IPWRQ1
TLV2553IPWRQ1

* Images are for reference only

TLV2553IPWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2553IPWRQ1
JLCPCB Part #
C1543331
Package
TSSOP-20
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2553IPWRQ1

* Images are for reference only

TLV2553IPWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2553IPWRQ1
JLCPCB Part #
C1543331
Package
TSSOP-20
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2553IPWRQ1 Specifications

TLV2553IPWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-20
Clock Frequency2.56MHz、3.27MHz
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input、Programmable output data length
number of channels11
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2553IPWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2553IPWRQ1 Documents

TLV2553IPWRQ1 datasheets or manufacturer documentation.

Datasheet: TLV2553IPWRQ1 Datasheet (PDF)

TLV2553IPWRQ1 Schematic Symbol & PCB Footprint

The TLV2553IPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.