Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC0820ACN
TLC0820ACN - 1
TLC0820ACN - 2
TLC0820ACN - 3
Extended1/3
* Images are for reference only
TLC0820ACN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC0820ACN
JLCPCB Part #
C1543278
Package
PDIP-20
Description
0℃~+70℃ 1 1LSB 5V 8 Parallel port Yes PDIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-20
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
differential inputYes
Integral non - linearity1LSB
Voltage - Supply5V
Quiescent Current (Iq)7.5mA
ADC architectureFlash
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC0820ACN
TLC0820ACN

* Images are for reference only

TLC0820ACN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC0820ACN
JLCPCB Part #
C1543278
Package
PDIP-20
Description
0℃~+70℃ 1 1LSB 5V 8 Parallel port Yes PDIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC0820ACN

* Images are for reference only

TLC0820ACN
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC0820ACN
JLCPCB Part #
C1543278
Package
PDIP-20
Description
0℃~+70℃ 1 1LSB 5V 8 Parallel port Yes PDIP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC0820ACN Specifications

TLC0820ACN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePDIP-20
Operating Temperature0℃~+70℃
Clock/OscillatorBuilt-in
differential inputYes
Integral non - linearity1LSB
Voltage - Supply5V
Quiescent Current (Iq)7.5mA
ADC architectureFlash
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC0820ACN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC0820ACN Documents

TLC0820ACN datasheets or manufacturer documentation.

Datasheet: TLC0820ACN Datasheet (PDF)

TLC0820ACN Schematic Symbol & PCB Footprint

The TLC0820ACN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.