
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Clock Frequency | 2.8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 94.4kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input、FIFO buffer | |
| number of channels | 4 | |
| Resolution (Bits) | 10 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1362EUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Clock Frequency | 2.8MHz | |
| Operating Temperature | -40℃~+85℃ | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| ADC architecture | SAR | |
| Sampling Rate | 94.4kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input、FIFO buffer | |
| number of channels | 4 | |
| Resolution (Bits) | 10 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1362EUB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1362EUB+ datasheets or manufacturer documentation.
Datasheet: MAX1362EUB+ Datasheet (PDF)
The MAX1362EUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.