Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7861E
ADS7861E
Extended
* Images are for reference only
ADS7861E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7861E
JLCPCB Part #
C1543258
Package
SSOP-24-150mil
Description
-40℃~+125℃ 12 1LSB 1LSB 200kHz~8MHz 4 4.75V~5V 500kHz 8mA Bipolar input、Simultaneous sampling External External、Built-in SAR Serial port Yes SSOP-24-150mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Clock Frequency200kHz~8MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply4.75V~5V
Quiescent Current (Iq)8mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling
number of channels4
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7861E
ADS7861E

* Images are for reference only

ADS7861E

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7861E
JLCPCB Part #
C1543258
Package
SSOP-24-150mil
Description
-40℃~+125℃ 12 1LSB 1LSB 200kHz~8MHz 4 4.75V~5V 500kHz 8mA Bipolar input、Simultaneous sampling External External、Built-in SAR Serial port Yes SSOP-24-150mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7861E

* Images are for reference only

ADS7861E
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7861E
JLCPCB Part #
C1543258
Package
SSOP-24-150mil
Description
-40℃~+125℃ 12 1LSB 1LSB 200kHz~8MHz 4 4.75V~5V 500kHz 8mA Bipolar input、Simultaneous sampling External External、Built-in SAR Serial port Yes SSOP-24-150mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7861E Specifications

ADS7861E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-24-150mil
Clock Frequency200kHz~8MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply4.75V~5V
Quiescent Current (Iq)8mA
ADC architectureSAR
Sampling Rate500kHz
FeaturesBipolar input、Simultaneous sampling
number of channels4
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7861E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7861E Documents

ADS7861E datasheets or manufacturer documentation.

Datasheet: ADS7861E Datasheet (PDF)

ADS7861E Schematic Symbol & PCB Footprint

The ADS7861E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.