Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1572ID
TLV1572ID
Extended
* Images are for reference only
TLV1572ID
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV1572ID
JLCPCB Part #
C1543237
Package
SOIC-8
Description
-40℃~+85℃ 1.25MHz 10 3V~5.5V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency10MHz、20MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio59dB
Integral non - linearity0.5LSB
Voltage - Supply3V~5.5V
ADC architectureSAR
Sampling Rate1.25MHz
Features同步触发
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1572ID
TLV1572ID

* Images are for reference only

TLV1572ID

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1572ID
JLCPCB Part #
C1543237
Package
SOIC-8
Description
-40℃~+85℃ 1.25MHz 10 3V~5.5V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1572ID

* Images are for reference only

TLV1572ID
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1572ID
JLCPCB Part #
C1543237
Package
SOIC-8
Description
-40℃~+85℃ 1.25MHz 10 3V~5.5V SPI SOIC-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1572ID Specifications

TLV1572ID technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-8
Clock Frequency10MHz、20MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
Signal-to-Noise Ratio59dB
Integral non - linearity0.5LSB
Voltage - Supply3V~5.5V
ADC architectureSAR
Sampling Rate1.25MHz
Features同步触发
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1572ID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV1572ID Documents

TLV1572ID datasheets or manufacturer documentation.

Datasheet: TLV1572ID Datasheet (PDF)

TLV1572ID Schematic Symbol & PCB Footprint

The TLV1572ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.