Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8528SPM
ADS8528SPM - 1
ADS8528SPM - 2
ADS8528SPM - 3
Extended1/3
* Images are for reference only
ADS8528SPM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8528SPM
JLCPCB Part #
C1543236
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling External、Built-in Internal or external No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Clock/OscillatorInternal or external
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.2LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate650kHz
FeaturesBipolar input、Simultaneous sampling
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8528SPM
ADS8528SPM

* Images are for reference only

ADS8528SPM

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8528SPM
JLCPCB Part #
C1543236
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling External、Built-in Internal or external No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8528SPM

* Images are for reference only

ADS8528SPM
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8528SPM
JLCPCB Part #
C1543236
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 650kHz 73.9dB 8 Bipolar input、Simultaneous sampling External、Built-in Internal or external No Not supported SAR Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8528SPM Specifications

ADS8528SPM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Clock/OscillatorInternal or external
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio73.9dB
Integral non - linearity0.2LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate650kHz
FeaturesBipolar input、Simultaneous sampling
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8528SPM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8528SPM Documents

ADS8528SPM datasheets or manufacturer documentation.

Datasheet: ADS8528SPM Datasheet (PDF)

ADS8528SPM Schematic Symbol & PCB Footprint

The ADS8528SPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.