
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 10MHz、20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | No | |
| DNL (LSB) | 0.65LSB | |
| Signal-to-Noise Ratio | 57dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1.25MHz | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1570CDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 10MHz、20MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| differential input | No | |
| DNL (LSB) | 0.65LSB | |
| Signal-to-Noise Ratio | 57dB | |
| Integral non - linearity | 0.6LSB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 10uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1.25MHz | |
| Features | Multiplexers | |
| number of channels | 8 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1570CDW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV1570CDW datasheets or manufacturer documentation.
Datasheet: TLV1570CDW Datasheet (PDF)
The TLV1570CDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.