Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC5540CNS
TLC5540CNS
Extended
* Images are for reference only
TLC5540CNS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5540CNS
JLCPCB Part #
C1543208
Package
SOIC-24-208mil
Description
0.6LSB 0℃~+70℃ 1 27mA 4.75V~5.25V 40MHz 40MHz 47dB 8 Built-in Not supported SOIC-24-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-24-208mil
Clock Frequency40MHz
Operating Temperature0℃~+70℃
Programmable GainNot supported
Signal-to-Noise Ratio47dB
Integral non - linearity0.6LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)27mA
Sampling Rate40MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC5540CNS
TLC5540CNS

* Images are for reference only

TLC5540CNS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5540CNS
JLCPCB Part #
C1543208
Package
SOIC-24-208mil
Description
0.6LSB 0℃~+70℃ 1 27mA 4.75V~5.25V 40MHz 40MHz 47dB 8 Built-in Not supported SOIC-24-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5540CNS

* Images are for reference only

TLC5540CNS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5540CNS
JLCPCB Part #
C1543208
Package
SOIC-24-208mil
Description
0.6LSB 0℃~+70℃ 1 27mA 4.75V~5.25V 40MHz 40MHz 47dB 8 Built-in Not supported SOIC-24-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5540CNS Specifications

TLC5540CNS technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-24-208mil
Clock Frequency40MHz
Operating Temperature0℃~+70℃
Programmable GainNot supported
Signal-to-Noise Ratio47dB
Integral non - linearity0.6LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)27mA
Sampling Rate40MHz
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5540CNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5540CNS Schematic Symbol & PCB Footprint

The TLC5540CNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.