Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. AMC1203BDW
AMC1203BDW
Extended
* Images are for reference only
AMC1203BDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1203BDW
JLCPCB Part #
C1543193
Package
SOIC-16-300mil
Description
-40℃~+105℃ 15kV/us 16 2 4000 8MHz~12MHz Built-in reference source ±280mV ±2LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Differential Input Voltage±280mV
Clock Frequency8MHz~12MHz
Operating Temperature-40℃~+105℃
Integral non - linearity±2LSB
Resolution(Bits)16
Isolation Voltage(Vrms)4000
FeaturesBuilt-in reference source
CMTI(kV/us)15kV/us
Number of Differential Input Channels2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. AMC1203BDW
AMC1203BDW

* Images are for reference only

AMC1203BDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1203BDW
JLCPCB Part #
C1543193
Package
SOIC-16-300mil
Description
-40℃~+105℃ 15kV/us 16 2 4000 8MHz~12MHz Built-in reference source ±280mV ±2LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1203BDW

* Images are for reference only

AMC1203BDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1203BDW
JLCPCB Part #
C1543193
Package
SOIC-16-300mil
Description
-40℃~+105℃ 15kV/us 16 2 4000 8MHz~12MHz Built-in reference source ±280mV ±2LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1203BDW Specifications

AMC1203BDW technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Differential Input Voltage±280mV
Clock Frequency8MHz~12MHz
Operating Temperature-40℃~+105℃
Integral non - linearity±2LSB
Resolution(Bits)16
Isolation Voltage(Vrms)4000
FeaturesBuilt-in reference source
CMTI(kV/us)15kV/us
Number of Differential Input Channels2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1203BDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1203BDW Documents

AMC1203BDW datasheets or manufacturer documentation.

Datasheet: AMC1203BDW Datasheet (PDF)

AMC1203BDW Schematic Symbol & PCB Footprint

The AMC1203BDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.