


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.35LSB | |
| Signal-to-Noise Ratio | 96.4dB | |
| Integral non - linearity | 0.45LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 12.4mA | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Bipolar input、Simultaneous sampling、Built-in digital filter | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | Serial Port、Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS8588SIPM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Programmable Gain | Support | |
| differential input | Yes | |
| DNL (LSB) | 0.35LSB | |
| Signal-to-Noise Ratio | 96.4dB | |
| Integral non - linearity | 0.45LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 12.4mA | |
| ADC architecture | SAR | |
| Sampling Rate | 200kHz | |
| Features | Bipolar input、Simultaneous sampling、Built-in digital filter | |
| number of channels | 8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 16 | |
| Interface | Serial Port、Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8588SIPM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS8588SIPM datasheets or manufacturer documentation.
Datasheet: ADS8588SIPM Datasheet (PDF)
The ADS8588SIPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.