Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8343E
ADS8343E
Extended
* Images are for reference only
ADS8343E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8343E
JLCPCB Part #
C1543105
Package
SSOP-16
Description
-40℃~+85℃ 100kHz 16 2.7V~5V 4 8LSB Multiplexers、Bipolar input SPI SSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-16
Clock Frequency24kHz~2.4MHz、2.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio86dB
Integral non - linearity8LSB
Voltage - Supply2.7V~5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesMultiplexers、Bipolar input
number of channels4
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8343E
ADS8343E

* Images are for reference only

ADS8343E

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8343E
JLCPCB Part #
C1543105
Package
SSOP-16
Description
-40℃~+85℃ 100kHz 16 2.7V~5V 4 8LSB Multiplexers、Bipolar input SPI SSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8343E

* Images are for reference only

ADS8343E
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8343E
JLCPCB Part #
C1543105
Package
SSOP-16
Description
-40℃~+85℃ 100kHz 16 2.7V~5V 4 8LSB Multiplexers、Bipolar input SPI SSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8343E Specifications

ADS8343E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-16
Clock Frequency24kHz~2.4MHz、2.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio86dB
Integral non - linearity8LSB
Voltage - Supply2.7V~5V
ADC architectureSAR
Sampling Rate100kHz
FeaturesMultiplexers、Bipolar input
number of channels4
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8343E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8343E Documents

ADS8343E datasheets or manufacturer documentation.

Datasheet: ADS8343E Datasheet (PDF)

ADS8343E Schematic Symbol & PCB Footprint

The ADS8343E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.