Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1007IDA
THS1007IDA
Extended
* Images are for reference only
THS1007IDA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS1007IDA
JLCPCB Part #
C1543096
Package
HTSSOP-32-6.1mm
Description
-40℃~+85℃ 10 1LSB 2 3V~5.25V、4.75V~5.25V 50ppm/℃ 61dB 6MHz Parallel port Yes HTSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTSSOP-32-6.1mm
Clock Frequency100kHz~6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio61dB
Integral non - linearity1LSB
Voltage - Supply3V~5.25V、4.75V~5.25V
ADC architecturePipeline
Sampling Rate6MHz
FeaturesPower-on reset、Soft reset、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1007IDA
THS1007IDA

* Images are for reference only

THS1007IDA

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1007IDA
JLCPCB Part #
C1543096
Package
HTSSOP-32-6.1mm
Description
-40℃~+85℃ 10 1LSB 2 3V~5.25V、4.75V~5.25V 50ppm/℃ 61dB 6MHz Parallel port Yes HTSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1007IDA

* Images are for reference only

THS1007IDA
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1007IDA
JLCPCB Part #
C1543096
Package
HTSSOP-32-6.1mm
Description
-40℃~+85℃ 10 1LSB 2 3V~5.25V、4.75V~5.25V 50ppm/℃ 61dB 6MHz Parallel port Yes HTSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1007IDA Specifications

THS1007IDA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTSSOP-32-6.1mm
Clock Frequency100kHz~6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)1LSB
Signal-to-Noise Ratio61dB
Integral non - linearity1LSB
Voltage - Supply3V~5.25V、4.75V~5.25V
ADC architecturePipeline
Sampling Rate6MHz
FeaturesPower-on reset、Soft reset、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS1007IDA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS1007IDA Documents

THS1007IDA datasheets or manufacturer documentation.

Datasheet: THS1007IDA Datasheet (PDF)

THS1007IDA Schematic Symbol & PCB Footprint

The THS1007IDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.