
- Manufacturer
- MFR.Part #
- MAX1092ACEG+
- JLCPCB Part #
- C1543067
- Package
- QSOP-24
- Description
- 0.5LSB 0℃~+70℃ 10 1mA 4 400kHz 5V Built-in Internal or external Multiplexers、Power-on reset、Bipolar input Not supported Parallel port SAR Yes QSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Internal or external | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 1mA | |
| ADC architecture | SAR | |
| Sampling Rate | 400kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |

* Images are for reference only
MAX1092ACEG+
Extended- Manufacturer
- MFR.Part #
- MAX1092ACEG+
- JLCPCB Part #
- C1543067
- Package
- QSOP-24
- Description
- 0.5LSB 0℃~+70℃ 10 1mA 4 400kHz 5V Built-in Internal or external Multiplexers、Power-on reset、Bipolar input Not supported Parallel port SAR Yes QSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1092ACEG+
- JLCPCB Part #
- C1543067
- Package
- QSOP-24
- Description
- 0.5LSB 0℃~+70℃ 10 1mA 4 400kHz 5V Built-in Internal or external Multiplexers、Power-on reset、Bipolar input Not supported Parallel port SAR Yes QSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1092ACEG+ Specifications
MAX1092ACEG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | Internal or external | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Integral non - linearity | 0.5LSB | |
| Voltage - Supply | 5V | |
| Quiescent Current (Iq) | 1mA | |
| ADC architecture | SAR | |
| Sampling Rate | 400kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 10 | |
| Interface | Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1092ACEG+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1092ACEG+ Documents
MAX1092ACEG+ datasheets or manufacturer documentation.
Datasheet: MAX1092ACEG+ Datasheet (PDF)
MAX1092ACEG+ Schematic Symbol & PCB Footprint
The MAX1092ACEG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.