
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| DNL (LSB) | 0.7LSB | |
| Signal-to-Noise Ratio | 92.3dB | |
| Integral non - linearity | 0.65LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 250kHz | |
| Features | Synchronous triggering、Simultaneous sampling | |
| number of channels | 6 | |
| Resolution (Bits) | 16 | |
| Interface | Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX11048ETN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-56-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| differential input | No | |
| DNL (LSB) | 0.7LSB | |
| Signal-to-Noise Ratio | 92.3dB | |
| Integral non - linearity | 0.65LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 250kHz | |
| Features | Synchronous triggering、Simultaneous sampling | |
| number of channels | 6 | |
| Resolution (Bits) | 16 | |
| Interface | Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX11048ETN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX11048ETN+ datasheets or manufacturer documentation.
Datasheet: MAX11048ETN+ Datasheet (PDF)
The MAX11048ETN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.