Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2542IDGK
TLV2542IDGK
Extended
* Images are for reference only
TLV2542IDGK
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2542IDGK
JLCPCB Part #
C1543063
Package
VSSOP-8
Description
-40℃~+85℃ 12 1LSB 2 2.7V~5.5V 200kHz SPI VSSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+85℃
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、同步触发
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2542IDGK
TLV2542IDGK

* Images are for reference only

TLV2542IDGK

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2542IDGK
JLCPCB Part #
C1543063
Package
VSSOP-8
Description
-40℃~+85℃ 12 1LSB 2 2.7V~5.5V 200kHz SPI VSSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2542IDGK

* Images are for reference only

TLV2542IDGK
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2542IDGK
JLCPCB Part #
C1543063
Package
VSSOP-8
Description
-40℃~+85℃ 12 1LSB 2 2.7V~5.5V 200kHz SPI VSSOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2542IDGK Specifications

TLV2542IDGK technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+85℃
differential inputNo
Signal-to-Noise Ratio72dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、同步触发
number of channels2
Voltage ReferenceExternal
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2542IDGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2542IDGK Documents

TLV2542IDGK datasheets or manufacturer documentation.

Datasheet: TLV2542IDGK Datasheet (PDF)

TLV2542IDGK Schematic Symbol & PCB Footprint

The TLV2542IDGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.