Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7658YSTZ
AD7658YSTZ
Extended
* Images are for reference only
AD7658YSTZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7658YSTZ
JLCPCB Part #
C1543059
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 6 Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputNo
DNL (LSB)0.7LSB
Signal-to-Noise Ratio73.5dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)28mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels6
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSerial Port、Parallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7658YSTZ
AD7658YSTZ

* Images are for reference only

AD7658YSTZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7658YSTZ
JLCPCB Part #
C1543059
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 6 Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7658YSTZ

* Images are for reference only

AD7658YSTZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD7658YSTZ
JLCPCB Part #
C1543059
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 12 1LSB 250kHz 25ppm/℃ 4.75V~5.25V 6 Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7658YSTZ Specifications

AD7658YSTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputNo
DNL (LSB)0.7LSB
Signal-to-Noise Ratio73.5dB
Integral non - linearity1LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)28mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Simultaneous sampling
number of channels6
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSerial Port、Parallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7658YSTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7658YSTZ Documents

AD7658YSTZ datasheets or manufacturer documentation.

Datasheet: AD7658YSTZ Datasheet (PDF)

AD7658YSTZ Schematic Symbol & PCB Footprint

The AD7658YSTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.