Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS62P42IRGCT
ADS62P42IRGCT
Extended
* Images are for reference only
ADS62P42IRGCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS62P42IRGCT
JLCPCB Part #
C1542945
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 14 2 3V~3.6V 5LSB 65MHz QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
Clock Frequency1MHz~65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio74.8dB
Integral non - linearity5LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)22.7mA
Sampling Rate65MHz
Features上电复位、软复位、内置数字滤波器
number of channels2
Voltage ReferenceInternal, external
Resolution (Bits)14
InterfaceSPI、LVDS、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS62P42IRGCT
ADS62P42IRGCT

* Images are for reference only

ADS62P42IRGCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS62P42IRGCT
JLCPCB Part #
C1542945
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 14 2 3V~3.6V 5LSB 65MHz QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS62P42IRGCT

* Images are for reference only

ADS62P42IRGCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS62P42IRGCT
JLCPCB Part #
C1542945
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 14 2 3V~3.6V 5LSB 65MHz QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS62P42IRGCT Specifications

ADS62P42IRGCT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-64-EP(9x9)
Clock Frequency1MHz~65MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio74.8dB
Integral non - linearity5LSB
Voltage - Supply3V~3.6V
Quiescent Current (Iq)22.7mA
Sampling Rate65MHz
Features上电复位、软复位、内置数字滤波器
number of channels2
Voltage ReferenceInternal, external
Resolution (Bits)14
InterfaceSPI、LVDS、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS62P42IRGCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS62P42IRGCT Documents

ADS62P42IRGCT datasheets or manufacturer documentation.

Datasheet: ADS62P42IRGCT Datasheet (PDF)

ADS62P42IRGCT Schematic Symbol & PCB Footprint

The ADS62P42IRGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.