Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA222P20IRZ
ISLA222P20IRZ
Extended
* Images are for reference only
ISLA222P20IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISLA222P20IRZ
JLCPCB Part #
C1542920
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 0.5LSB 1.7V~1.9V 12 2 200MHz 71dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Clock Frequency40MHz~200MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.12LSB
Signal-to-Noise Ratio71dB
Integral non - linearity0.5LSB
Voltage - Supply1.7V~1.9V
ADC architecturePipeline
Sampling Rate200MHz
FeaturesAuto calibration、Power-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA222P20IRZ
ISLA222P20IRZ

* Images are for reference only

ISLA222P20IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISLA222P20IRZ
JLCPCB Part #
C1542920
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 0.5LSB 1.7V~1.9V 12 2 200MHz 71dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA222P20IRZ

* Images are for reference only

ISLA222P20IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISLA222P20IRZ
JLCPCB Part #
C1542920
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 0.5LSB 1.7V~1.9V 12 2 200MHz 71dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA222P20IRZ Specifications

ISLA222P20IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Clock Frequency40MHz~200MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.12LSB
Signal-to-Noise Ratio71dB
Integral non - linearity0.5LSB
Voltage - Supply1.7V~1.9V
ADC architecturePipeline
Sampling Rate200MHz
FeaturesAuto calibration、Power-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISLA222P20IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISLA222P20IRZ Documents

ISLA222P20IRZ datasheets or manufacturer documentation.

Datasheet: ISLA222P20IRZ Datasheet (PDF)

ISLA222P20IRZ Schematic Symbol & PCB Footprint

The ISLA222P20IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.