Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8519IBDB
ADS8519IBDB - 1
ADS8519IBDB - 2
ADS8519IBDB - 3
Extended1/3
* Images are for reference only
ADS8519IBDB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8519IBDB
JLCPCB Part #
C1542897
Package
SSOP-28
Description
-40℃~+85℃ 1 1.5LSB 16 250kHz 5V 93dB 9MHz、26MHz Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in External、Built-in No SAR SPI SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28
Clock Frequency9MHz、26MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputNo
DNL (LSB)1LSB
Signal-to-Noise Ratio93dB
Integral non - linearity1.5LSB
Voltage - Supply5V
Quiescent Current (Iq)22.1mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8519IBDB
ADS8519IBDB

* Images are for reference only

ADS8519IBDB

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8519IBDB
JLCPCB Part #
C1542897
Package
SSOP-28
Description
-40℃~+85℃ 1 1.5LSB 16 250kHz 5V 93dB 9MHz、26MHz Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in External、Built-in No SAR SPI SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8519IBDB

* Images are for reference only

ADS8519IBDB
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8519IBDB
JLCPCB Part #
C1542897
Package
SSOP-28
Description
-40℃~+85℃ 1 1.5LSB 16 250kHz 5V 93dB 9MHz、26MHz Bipolar input、Multi-chip synchronization、Synchronous triggering External、Built-in External、Built-in No SAR SPI SSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8519IBDB Specifications

ADS8519IBDB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-28
Clock Frequency9MHz、26MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
differential inputNo
DNL (LSB)1LSB
Signal-to-Noise Ratio93dB
Integral non - linearity1.5LSB
Voltage - Supply5V
Quiescent Current (Iq)22.1mA
ADC architectureSAR
Sampling Rate250kHz
FeaturesBipolar input、Multi-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8519IBDB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8519IBDB Documents

ADS8519IBDB datasheets or manufacturer documentation.

Datasheet: ADS8519IBDB Datasheet (PDF)

ADS8519IBDB Schematic Symbol & PCB Footprint

The ADS8519IBDB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.