Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8411IPFBT
ADS8411IPFBT - 1
ADS8411IPFBT - 2
ADS8411IPFBT - 3
Extended1/3
* Images are for reference only
ADS8411IPFBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8411IPFBT
JLCPCB Part #
C1542896
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2MHz 36ppm/℃ 4.75V~5.25V 6LSB 86dB Built-in Built-in No Parallel port SAR TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio86dB
Integral non - linearity6LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)35mA
Sampling Rate2MHz
ADC architectureSAR
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8411IPFBT
ADS8411IPFBT

* Images are for reference only

ADS8411IPFBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8411IPFBT
JLCPCB Part #
C1542896
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2MHz 36ppm/℃ 4.75V~5.25V 6LSB 86dB Built-in Built-in No Parallel port SAR TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8411IPFBT

* Images are for reference only

ADS8411IPFBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8411IPFBT
JLCPCB Part #
C1542896
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1 16 2MHz 36ppm/℃ 4.75V~5.25V 6LSB 86dB Built-in Built-in No Parallel port SAR TQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8411IPFBT Specifications

ADS8411IPFBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTQFP-48(7x7)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputNo
Signal-to-Noise Ratio86dB
Integral non - linearity6LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)35mA
Sampling Rate2MHz
ADC architectureSAR
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8411IPFBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8411IPFBT Documents

ADS8411IPFBT datasheets or manufacturer documentation.

Datasheet: ADS8411IPFBT Datasheet (PDF)

ADS8411IPFBT Schematic Symbol & PCB Footprint

The ADS8411IPFBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.