Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1551IDW
TLC1551IDW
Extended
* Images are for reference only
TLC1551IDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC1551IDW
JLCPCB Part #
C1542853
Package
SOIC-24-300mil
Description
-40℃~+85℃ 1 10 1LSB 4.75V~5.5V No Parallel port SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-24-300mil
Clock Frequency500kHz~7.8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorInternal or external
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.75V~5.5V
ADC architectureSAR
Features同步触发
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1551IDW
TLC1551IDW

* Images are for reference only

TLC1551IDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1551IDW
JLCPCB Part #
C1542853
Package
SOIC-24-300mil
Description
-40℃~+85℃ 1 10 1LSB 4.75V~5.5V No Parallel port SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1551IDW

* Images are for reference only

TLC1551IDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1551IDW
JLCPCB Part #
C1542853
Package
SOIC-24-300mil
Description
-40℃~+85℃ 1 10 1LSB 4.75V~5.5V No Parallel port SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1551IDW Specifications

TLC1551IDW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-24-300mil
Clock Frequency500kHz~7.8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorInternal or external
Programmable GainNot supported
differential inputNo
Integral non - linearity1LSB
Voltage - Supply4.75V~5.5V
ADC architectureSAR
Features同步触发
number of channels1
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC1551IDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC1551IDW Documents

TLC1551IDW datasheets or manufacturer documentation.

Datasheet: TLC1551IDW Datasheet (PDF)

TLC1551IDW Schematic Symbol & PCB Footprint

The TLC1551IDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.