Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA224P13IRZ
ISLA224P13IRZ
Extended
* Images are for reference only
ISLA224P13IRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISLA224P13IRZ
JLCPCB Part #
C1542745
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1.8V 130MHz 14 2 3LSB 74.7dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Clock Frequency40MHz~130MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio74.7dB
Integral non - linearity3LSB
Voltage - Supply1.8V
ADC architecturePipeline
Sampling Rate130MHz
FeaturesPower-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ISLA224P13IRZ
ISLA224P13IRZ

* Images are for reference only

ISLA224P13IRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISLA224P13IRZ
JLCPCB Part #
C1542745
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1.8V 130MHz 14 2 3LSB 74.7dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA224P13IRZ

* Images are for reference only

ISLA224P13IRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISLA224P13IRZ
JLCPCB Part #
C1542745
Package
QFN-72-EP(10x10)
Description
-40℃~+85℃ 1.8V 130MHz 14 2 3LSB 74.7dB Built-in SPI Yes QFN-72-EP(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISLA224P13IRZ Specifications

ISLA224P13IRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerRENESAS
PackageQFN-72-EP(10x10)
Clock Frequency40MHz~130MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
DNL (LSB)0.4LSB
Signal-to-Noise Ratio74.7dB
Integral non - linearity3LSB
Voltage - Supply1.8V
ADC architecturePipeline
Sampling Rate130MHz
FeaturesPower-on reset、Multi-chip synchronization、Soft reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)14
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISLA224P13IRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISLA224P13IRZ Documents

ISLA224P13IRZ datasheets or manufacturer documentation.

Datasheet: ISLA224P13IRZ Datasheet (PDF)

ISLA224P13IRZ Schematic Symbol & PCB Footprint

The ISLA224P13IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.