Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1210U
ADS1210U
Extended
* Images are for reference only
ADS1210U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1210U
JLCPCB Part #
C1542661
Package
SOIC-18-300mil
Description
-40℃~+85℃ 1 2.4Hz 24 5.5mA 500kHz~10MHz 5V Auto calibration、Integrated modulator、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes SOIC-18-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Clock Frequency500kHz~10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply5V
Quiescent Current (Iq)5.5mA
ADC architectureSigma-Delta
Sampling Rate2.4Hz
FeaturesAuto calibration、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1210U
ADS1210U

* Images are for reference only

ADS1210U

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1210U
JLCPCB Part #
C1542661
Package
SOIC-18-300mil
Description
-40℃~+85℃ 1 2.4Hz 24 5.5mA 500kHz~10MHz 5V Auto calibration、Integrated modulator、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes SOIC-18-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1210U

* Images are for reference only

ADS1210U
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1210U
JLCPCB Part #
C1542661
Package
SOIC-18-300mil
Description
-40℃~+85℃ 1 2.4Hz 24 5.5mA 500kHz~10MHz 5V Auto calibration、Integrated modulator、Built-in digital filter External、Built-in External、Built-in SPI Sigma-Delta Support Yes SOIC-18-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1210U Specifications

ADS1210U technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Clock Frequency500kHz~10MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Voltage - Supply5V
Quiescent Current (Iq)5.5mA
ADC architectureSigma-Delta
Sampling Rate2.4Hz
FeaturesAuto calibration、Integrated modulator、Built-in digital filter
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1210U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1210U Documents

ADS1210U datasheets or manufacturer documentation.

Datasheet: ADS1210U Datasheet (PDF)

ADS1210U Schematic Symbol & PCB Footprint

The ADS1210U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.