
- Manufacturer
- MFR.Part #
- MAX19191ETI+
- JLCPCB Part #
- C1542641
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 0.14LSB 1 10MHz 2.7V~3.6V 8 Bipolar input QFN-28-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28-EP(5x5) | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 48.6dB | |
| Integral non - linearity | 0.14LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 5uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 10MHz | |
| Features | Bipolar input | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port |

* Images are for reference only
MAX19191ETI+
Extended- Manufacturer
- MFR.Part #
- MAX19191ETI+
- JLCPCB Part #
- C1542641
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 0.14LSB 1 10MHz 2.7V~3.6V 8 Bipolar input QFN-28-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX19191ETI+
- JLCPCB Part #
- C1542641
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 0.14LSB 1 10MHz 2.7V~3.6V 8 Bipolar input QFN-28-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX19191ETI+ Specifications
MAX19191ETI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-28-EP(5x5) | |
| Clock Frequency | 10MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 1LSB | |
| Signal-to-Noise Ratio | 48.6dB | |
| Integral non - linearity | 0.14LSB | |
| Voltage - Supply | 2.7V~3.6V | |
| Quiescent Current (Iq) | 5uA | |
| ADC architecture | Pipeline | |
| Sampling Rate | 10MHz | |
| Features | Bipolar input | |
| number of channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface | Parallel port |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX19191ETI+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX19191ETI+ Documents
MAX19191ETI+ datasheets or manufacturer documentation.
Datasheet: MAX19191ETI+ Datasheet (PDF)
MAX19191ETI+ Schematic Symbol & PCB Footprint
The MAX19191ETI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.