


- Manufacturer
- MFR.Part #
- MAX7317ATE+
- JLCPCB Part #
- C1542512
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10 2.25V~3.6V 20mA 26MHz 400mV 700nA Open-drain Reset function、Cascading and address extension、IO level configurable SPI TQFN-16-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(3x3) | |
| Output Logic Level - Low | 400mV | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Number of I/O | 10 | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Reset function、Cascade and address expansion、IO level configurable | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Supply Current | 700nA | |
| Interface | SPI |

* Images are for reference only
MAX7317ATE+
Extended- Manufacturer
- MFR.Part #
- MAX7317ATE+
- JLCPCB Part #
- C1542512
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10 2.25V~3.6V 20mA 26MHz 400mV 700nA Open-drain Reset function、Cascading and address extension、IO level configurable SPI TQFN-16-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX7317ATE+
- JLCPCB Part #
- C1542512
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10 2.25V~3.6V 20mA 26MHz 400mV 700nA Open-drain Reset function、Cascading and address extension、IO level configurable SPI TQFN-16-EP(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7317ATE+ Specifications
MAX7317ATE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16-EP(3x3) | |
| Output Logic Level - Low | 400mV | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Number of I/O | 10 | |
| Voltage - Supply | 2.25V~3.6V | |
| Features | Reset function、Cascade and address expansion、IO level configurable | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Supply Current | 700nA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7317ATE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7317ATE+ Documents
MAX7317ATE+ datasheets or manufacturer documentation.
Datasheet: MAX7317ATE+ Datasheet (PDF)
MAX7317ATE+ Schematic Symbol & PCB Footprint
The MAX7317ATE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.