
- Manufacturer
- MFR.Part #
- SI52111-A2-GM2
- JLCPCB Part #
- C1542308
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-10-EP(3x3) | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 2.97V~3.63V、3.13V~3.46V | |
| Frequency | 100MHz |

* Images are for reference only
SI52111-A2-GM2
Extended- Manufacturer
- MFR.Part #
- SI52111-A2-GM2
- JLCPCB Part #
- C1542308
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI52111-A2-GM2
- JLCPCB Part #
- C1542308
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI52111-A2-GM2 Specifications
SI52111-A2-GM2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TDFN-10-EP(3x3) | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Low Voltage | 0.8V | |
| Voltage - Supply | 2.97V~3.63V、3.13V~3.46V | |
| Frequency | 100MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI52111-A2-GM2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI52111-A2-GM2 Documents
SI52111-A2-GM2 datasheets or manufacturer documentation.
Datasheet: SI52111-A2-GM2 Datasheet (PDF)
SI52111-A2-GM2 Schematic Symbol & PCB Footprint
The SI52111-A2-GM2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.