
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | SSOP-56-300mil | |
| Voltage - Supply | 3.3V | |
| Frequency | 20MHz |

* Images are for reference only
82V3002APVG
Extended- Manufacturer
- MFR.Part #
- 82V3002APVG
- JLCPCB Part #
- C1542276
- Package
- SSOP-56-300mil
- Description
- SSOP-56-300mil Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 82V3002APVG
- JLCPCB Part #
- C1542276
- Package
- SSOP-56-300mil
- Description
- SSOP-56-300mil Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
82V3002APVG Specifications
82V3002APVG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | SSOP-56-300mil | |
| Voltage - Supply | 3.3V | |
| Frequency | 20MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 82V3002APVG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

82V3002APVG Schematic Symbol & PCB Footprint
The 82V3002APVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.