
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Microchip Tech | |
| Package | BGA-256(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Low Voltage | 0.4V | |
| Frequency | 20MHz | |
| Features | Programmable clock output、Timestamp function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL30314GKG2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | Microchip Tech | |
| Package | BGA-256(17x17) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Low Voltage | 0.4V | |
| Frequency | 20MHz | |
| Features | Programmable clock output、Timestamp function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL30314GKG2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZL30314GKG2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.