
- Manufacturer
- MFR.Part #
- SI5338Q-B07043-GM
- JLCPCB Part #
- C1541183
- Package
- QFN-24-EP(4x4)
- Description
- Programmable clock output、Alarm function QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-24-EP(4x4) | |
| Features | Programmable clock output、Alarm function |

* Images are for reference only
SI5338Q-B07043-GM
Extended- Manufacturer
- MFR.Part #
- SI5338Q-B07043-GM
- JLCPCB Part #
- C1541183
- Package
- QFN-24-EP(4x4)
- Description
- Programmable clock output、Alarm function QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI5338Q-B07043-GM
- JLCPCB Part #
- C1541183
- Package
- QFN-24-EP(4x4)
- Description
- Programmable clock output、Alarm function QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5338Q-B07043-GM Specifications
SI5338Q-B07043-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-24-EP(4x4) | |
| Features | Programmable clock output、Alarm function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5338Q-B07043-GM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5338Q-B07043-GM Documents
SI5338Q-B07043-GM datasheets or manufacturer documentation.
Datasheet: SI5338Q-B07043-GM Datasheet (PDF)
SI5338Q-B07043-GM Schematic Symbol & PCB Footprint
The SI5338Q-B07043-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.