
- Manufacturer
- MFR.Part #
- 9FG104EFLF
- JLCPCB Part #
- C1540721
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 4 400MHz SSOP-28-208mil Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Phase Jitter | 3ps | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 50ps | |
| Output Frequency(Max) | 400MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |

* Images are for reference only
9FG104EFLF
Extended- Manufacturer
- MFR.Part #
- 9FG104EFLF
- JLCPCB Part #
- C1540721
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 4 400MHz SSOP-28-208mil Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9FG104EFLF
- JLCPCB Part #
- C1540721
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 4 400MHz SSOP-28-208mil Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9FG104EFLF Specifications
9FG104EFLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SSOP-28-208mil | |
| Phase Jitter | 3ps | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Output | HCSL | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 50ps | |
| Output Frequency(Max) | 400MHz | |
| Interface | I2C | |
| Number of Outputs | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9FG104EFLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9FG104EFLF Documents
9FG104EFLF datasheets or manufacturer documentation.
Datasheet: 9FG104EFLF Datasheet (PDF)
9FG104EFLF Schematic Symbol & PCB Footprint
The 9FG104EFLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.