
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TSSOP-48-6.1mm | |
| Output High Voltage | 2.4V | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Low Voltage | 0.4V | |
| Frequency | 25MHz |

* Images are for reference only
9LPRS436CGLF
Extended- Manufacturer
- MFR.Part #
- 9LPRS436CGLF
- JLCPCB Part #
- C1540709
- Package
- TSSOP-48-6.1mm
- Description
- TSSOP-48-6.1mm Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9LPRS436CGLF
- JLCPCB Part #
- C1540709
- Package
- TSSOP-48-6.1mm
- Description
- TSSOP-48-6.1mm Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9LPRS436CGLF Specifications
9LPRS436CGLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | TSSOP-48-6.1mm | |
| Output High Voltage | 2.4V | |
| Voltage - Supply | 3.135V~3.465V | |
| Output Low Voltage | 0.4V | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9LPRS436CGLF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9LPRS436CGLF Documents
9LPRS436CGLF datasheets or manufacturer documentation.
Datasheet: 9LPRS436CGLF Datasheet (PDF)
9LPRS436CGLF Schematic Symbol & PCB Footprint
The 9LPRS436CGLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.