
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Plugin | |
| Hold Current(Ih) | 20mA | |
| Current - Leakage | 10uA | |
| Operating Temperature Range | -40℃~+150℃ | |
| On - State Voltage(VT) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXBOD2-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Semiconductor Discharge Tubes (TSS) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Plugin | |
| Hold Current(Ih) | 20mA | |
| Current - Leakage | 10uA | |
| Operating Temperature Range | -40℃~+150℃ | |
| On - State Voltage(VT) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXBOD2-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXBOD2-10 datasheets or manufacturer documentation.
Datasheet: IXBOD2-10 Datasheet (PDF)
The IXBOD2-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.