
- Manufacturer
- MFR.Part #
- PCM1798DBG4
- JLCPCB Part #
- C1540209
- Package
- SSOP-28
- Description
- -25℃~+85℃ 2 24 3V~5.25V Digital filtering、Differential output I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~5.25V | |
| Features | Digital filtering、Differential output | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |

* Images are for reference only
PCM1798DBG4
Extended- Manufacturer
- MFR.Part #
- PCM1798DBG4
- JLCPCB Part #
- C1540209
- Package
- SSOP-28
- Description
- -25℃~+85℃ 2 24 3V~5.25V Digital filtering、Differential output I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PCM1798DBG4
- JLCPCB Part #
- C1540209
- Package
- SSOP-28
- Description
- -25℃~+85℃ 2 24 3V~5.25V Digital filtering、Differential output I2S SSOP-28 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCM1798DBG4 Specifications
PCM1798DBG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~5.25V | |
| Features | Digital filtering、Differential output | |
| Interface Type | I2S | |
| Resolution (Bits) | 24 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1798DBG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCM1798DBG4 Documents
PCM1798DBG4 datasheets or manufacturer documentation.
Datasheet: PCM1798DBG4 Datasheet (PDF)
PCM1798DBG4 Schematic Symbol & PCB Footprint
The PCM1798DBG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.